There are no models available for this part yet.
Overview of G11M07-P06QF00-0020 by ODU Steckverbindungssysteme Gmbh & Co Kg
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDVVYG0002-002M | Amphenol Cables on Demand | Amphenol SF-NDVVYG0002-002M 2m (6.6') 400GbE OSFP Cable - Amphenol 400-Gigabit Ethernet Passive Copper OSFP Cable (28 AWG) – OSFP to OSFP 2m (6.6') | |
SF-NDYYYH0002-002M | Amphenol Cables on Demand | Amphenol SF-NDYYYH0002-002M 2m (6.6') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 27 AWG) - QSFP-DD to QSFP-DD | |
CO-058BNCX200-200 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-200 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 200ft |
Price & Stock for G11M07-P06QF00-0020 by ODU Steckverbindungssysteme Gmbh & Co Kg
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75AK1599
|
Newark | Odu Medi-Snap® Receptacle For Front Panel Mounting, Size 1, Ip50, 6 Contacts, 0° Key Rohs Compliant: Yes |Odu-Usa G11M07-P06QF00-0020 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.4200 / $26.4000 | Buy Now | |
DISTI #
1907-G11M07-P06QF00-0020-ND
|
DigiKey | ODU MEDI-SNAP RECEPTACLE Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.0000 | Buy Now | |
DISTI #
394-G11M07P06QF00002
|
Mouser Electronics | Circular Push Pull Connectors RoHS: Compliant | 0 |
|
$16.4900 / $23.4700 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.0400 / $23.2400 | Buy Now |
CAD Models for G11M07-P06QF00-0020 by ODU Steckverbindungssysteme Gmbh & Co Kg
Part Data Attributes for G11M07-P06QF00-0020 by ODU Steckverbindungssysteme Gmbh & Co Kg
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ODU STECKVERBINDUNGSSYSTEME GMBH & CO KG
|
Reach Compliance Code
|
unknown
|
Connector Type
|
CIRCULAR CONNECTOR
|