Part Details for G11K0C-P05NJG0-0000 by ODU-USA Inc
Overview of G11K0C-P05NJG0-0000 by ODU-USA Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for G11K0C-P05NJG0-0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK2860
|
Newark | Circular Connector, Rcpt, 5Pos, Crimp, Product Range:Mini-Snap K Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:5Contacts, Circular Contact Type:Crimp Socket, Coupling Style:Break-Away, Push-Pull Rohs Compliant: Yes |Odu-Usa G11K0C-P05NJG0-0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$30.5400 | Buy Now |
DISTI #
81AK2860
|
Avnet Americas | ODU MINI-SNAP? SERIES K RECEPTACLE FOR FRONT PANEL MOUNTING, SIZE 1, IP50, 5 CONTACTS, 0? KEY - Bulk (Alt: 81AK2860) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Bulk | 10 Partner Stock |
|
$37.9000 / $46.7200 | Buy Now |
DISTI #
G11K0C-P05NJG0-000
|
Avnet Americas | ODU MINI-SNAP? SERIES K RECEPTACLE FOR FRONT PANEL MOUNTING, SIZE 1, IP50, 5 CONTACTS, 0? KEY - Bulk (Alt: G11K0C-P05NJG0-000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |