There are no models available for this part yet.
Overview of G11E42.3 by Torotel Products Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for G11E42.3 by Torotel Products Inc
Part Data Attributes for G11E42.3 by Torotel Products Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TOROTEL PRODUCTS INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Core Material
|
IRON
|
DC Resistance
|
0.029 Ω
|
Inductance-Nom (L)
|
42.3 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Rated Current-Max
|
4 A
|
Shape/Size Description
|
CYLINDRICAL PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
NO
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
PRINTED WIRING PIN
|
Test Frequency
|
0.01 MHz
|
Tolerance
|
15%
|
Alternate Parts for G11E42.3
This table gives cross-reference parts and alternative options found for G11E42.3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G11E42.3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A11E42.3 | General Purpose Inductor, 42.3uH, 15%, 1 Element, Iron-Core | Torotel Products Inc | G11E42.3 vs A11E42.3 |
D11E42.3 | General Purpose Inductor, 42.3uH, 15%, 1 Element, Iron-Core | OPT Industries Inc | G11E42.3 vs D11E42.3 |
G11E42.3 | General Purpose Inductor, 42.3uH, 15%, 1 Element, Iron-Core | OPT Industries Inc | G11E42.3 vs G11E42.3 |
NB11E42.3 | General Purpose Inductor, 42.3uH, 15%, 1 Element, Iron-Core | OPT Industries Inc | G11E42.3 vs NB11E42.3 |
NA11E42.3 | General Purpose Inductor, 42.3uH, 15%, 1 Element, Iron-Core | Torotel Products Inc | G11E42.3 vs NA11E42.3 |