Part Details for G1168 G by Gainta Enclosures
Overview of G1168 G by Gainta Enclosures
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G1168 G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G1168G
|
TME | Enclosure: for devices with displays, X: 95mm, Y: 150mm, Z: 49.5mm Min Qty: 1 | 0 |
|
$3.9700 / $5.2900 | RFQ |