Part Details for G1126-02 by Hamamatsu Photonics
Overview of G1126-02 by Hamamatsu Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for G1126-02
G1126-02 CAD Models
G1126-02 Part Data Attributes:
|
G1126-02
Hamamatsu Photonics
Buy Now
Datasheet
|
Compare Parts:
G1126-02
Hamamatsu Photonics
Schottky Photo Diode, TO-5, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HAMAMATSU PHOTONICS KK | |
Package Description | TO-5, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.60.50 | |
Configuration | SINGLE | |
Dark Current-Max | 0.05 nA | |
Infrared Range | NO | |
Light Current-Nom | 0.0003 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | SCHOTTKY PHOTO DIODE | |
Peak Wavelength | 610 nm | |
Response Time-Max | 0.0000035 s | |
Reverse Breakdown Voltage-Min | 5 V | |
Reverse Voltage-Max | 5 V | |
Semiconductor Material | Silicon | |
Shape | ROUND | |
Size | 5.9 mm | |
Surface Mount | NO |