Part Details for G1120 by Hamamatsu Photonics
Overview of G1120 by Hamamatsu Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Part Details for G1120
G1120 CAD Models
G1120 Part Data Attributes:
|
G1120
Hamamatsu Photonics
Buy Now
Datasheet
|
Compare Parts:
G1120
Hamamatsu Photonics
Optoelectronic Device, CERAMIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HAMAMATSU PHOTONICS KK | |
Package Description | CERAMIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Dark Current-Max | 0.05 nA | |
Infrared Range | NO | |
Light Current-Nom | 0.0025 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Peak Wavelength | 640 nm | |
Response Time-Max | 0.000015 s | |
Reverse Breakdown Voltage-Min | 5 V | |
Reverse Voltage-Max | 5 V | |
Semiconductor Material | GaAsP | |
Shape | RECTANGULAR | |
Size | 5.6 mm | |
Surface Mount | NO |