Part Details for G1117 by Hamamatsu Photonics
Overview of G1117 by Hamamatsu Photonics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G1117
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | GaAsP photodiode | 92000 |
|
RFQ |
Part Details for G1117
G1117 CAD Models
G1117 Part Data Attributes:
|
G1117
Hamamatsu Photonics
Buy Now
Datasheet
|
Compare Parts:
G1117
Hamamatsu Photonics
Optoelectronic Device, TO-8, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HAMAMATSU PHOTONICS KK | |
Package Description | TO-8, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Dark Current-Max | 0.05 nA | |
Infrared Range | NO | |
Light Current-Nom | 0.0025 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Peak Wavelength | 640 nm | |
Response Time-Max | 0.000015 s | |
Reverse Breakdown Voltage-Min | 5 V | |
Reverse Voltage-Max | 5 V | |
Semiconductor Material | GaAsP | |
Shape | ROUND | |
Size | 10.5 mm | |
Surface Mount | NO |