Part Details for G1116 by Hamamatsu Photonics
Overview of G1116 by Hamamatsu Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Part Details for G1116
G1116 CAD Models
G1116 Part Data Attributes:
|
G1116
Hamamatsu Photonics
Buy Now
Datasheet
|
Compare Parts:
G1116
Hamamatsu Photonics
Optoelectronic Device, TO-5, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HAMAMATSU PHOTONICS KK | |
Package Description | TO-5, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Dark Current-Max | 0.025 nA | |
Infrared Range | NO | |
Light Current-Nom | 0.0006 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Peak Wavelength | 640 nm | |
Response Time-Max | 0.000004 s | |
Reverse Breakdown Voltage-Min | 5 V | |
Reverse Voltage-Max | 5 V | |
Semiconductor Material | GaAsP | |
Shape | ROUND | |
Size | 5.9 mm | |
Surface Mount | NO |