Part Details for G110NF12 BK005 by Alpha Wire
Overview of G110NF12 BK005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G110NF12 BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34C0545
|
Newark | Sleeving, Expandable Braid, 19.05Mm, Black, 100Ft, Sleeving/Tubing Type:Braided, Sleeving Material:Pet (Polyethylene Terephthalate), Sleeving Colour:Black, Internal Diameter:19.05Mm, Length - Metric:30.5M, Length - Imperial:100Ft Rohs Compliant: Yes |Alpha Wire G110NF12 BK005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: SPOOL | 1 |
|
$418.1100 / $422.3700 | Buy Now |
DISTI #
AG110NF12B-100-ND
|
DigiKey | EXPAND SLEEVING 1/4" X 100' BLK Min Qty: 1 Lead time: 3 Weeks Container: Spool |
30 In Stock |
|
$249.2020 / $354.3400 | Buy Now |
DISTI #
70138616
|
RS | Sleeving, Braided PET, 1/2IN, 0.25IN (Min.), 0.75IN (Max.), Black/White, 100FT | Alpha Wire G110NF12 BK005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 2 |
|
$291.0000 / $312.9100 | Buy Now |
DISTI #
53024700
|
Verical | Cable Expandable Sleeving Polyethylene Terephthalate Black, Braided, 30.5 m, 100 ft RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$364.8580 / $394.8620 | Buy Now |
Part Details for G110NF12 BK005
G110NF12 BK005 CAD Models
G110NF12 BK005 Part Data Attributes
|
G110NF12 BK005
Alpha Wire
Buy Now
|
Compare Parts:
G110NF12 BK005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |