There are no models available for this part yet.
Overview of G1107-27H4-6MS by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSPM0G1107TRGZR | Texas Instruments | 80MHz Arm M0+ MCU, 128KB Flash, 32KB SRAM, 2x12bit 4Msps ADC, op-amp 48-VQFN -40 to 105 | |
MSPM0G1107TRHBR | Texas Instruments | 80MHz Arm M0+ MCU, 128KB Flash, 32KB SRAM, 2x12bit 4Msps ADC, op-amp 32-VQFN -40 to 105 | |
MSPM0G1107TRGER | Texas Instruments | 80MHz Arm M0+ MCU, 128KB Flash, 32KB SRAM, 2x12bit 4Msps ADC, op-amp 24-VQFN -40 to 105 |
Price & Stock for G1107-27H4-6MS by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29AJ9189
|
Newark | G1107-27H4-6Ms |Glenair G1107-27H4-6MS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 46 |
|
Buy Now | ||
DISTI #
3937-G1107-27H4-6MS-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
46 In Stock |
|
$418.0000 | Buy Now | |
DISTI #
G1107-27H4-6MS
|
Avnet Americas | COVER - Bulk (Alt: G1107-27H4-6MS) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 46 Factory Stock |
|
RFQ |