Part Details for G1107-25R5-1M by Glenair Inc
Overview of G1107-25R5-1M by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SFW25R-5STE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 25 Position, Bottom side Contact, Side Entry Surface Mount ZIF CIC Connector, Lead Free. | |
MSPM0G1107TRGZR | Texas Instruments | 80MHz Arm M0+ MCU, 128KB Flash, 32KB SRAM, 2x12bit 4Msps ADC, op-amp 48-VQFN -40 to 105 | |
MSPM0G1107TRHBR | Texas Instruments | 80MHz Arm M0+ MCU, 128KB Flash, 32KB SRAM, 2x12bit 4Msps ADC, op-amp 32-VQFN -40 to 105 |
Price & Stock for G1107-25R5-1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G1107-25R5-1M
|
Avnet Americas | COVER - Bulk (Alt: G1107-25R5-1M) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |