Part Details for G1101/4 BK005 by Alpha Wire
Overview of G1101/4 BK005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G1101/4 BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27C4900
|
Newark | Sleeving, Expandable Braid, 3.18Mm Id, Poly, Black, 100Ft, Sleeving/Tubing Type:Braided, Sleeving Material:Pe (Polyester), Sleeving Colour:Black, Internal Diameter:3.18Mm, Length - Metric:30.5M, Length - Imperial:100Ft Rohs Compliant: Yes |Alpha Wire G1101/4 BK005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$104.5500 / $140.6800 | Buy Now |
DISTI #
3937-G1101/4BK005-ND
|
DigiKey | EXPAND SLEEVING 1/8" X 100' BLK Min Qty: 1 Lead time: 3 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$215.0200 | Buy Now |
DISTI #
G1101/4BK005-ND
|
DigiKey | EXPAND SLEEVING 1/8" X 100' BLK Min Qty: 1 Lead time: 3 Weeks Container: Spool |
6 In Stock |
|
$95.5538 / $123.3600 | Buy Now |
DISTI #
51497391
|
Verical | Wire Management Products Expandable Braided Polyester Sleeving Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$133.4450 / $159.5750 | Buy Now |
Part Details for G1101/4 BK005
G1101/4 BK005 CAD Models
G1101/4 BK005 Part Data Attributes
|
G1101/4 BK005
Alpha Wire
Buy Now
|
Compare Parts:
G1101/4 BK005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |