Part Details for G1101/2 BK002 by Alpha Wire
Overview of G1101/2 BK002 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G1101/2 BK002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98B7929
|
Newark | Sleeving, Expandable Braid, 3.175Mm, Black, 500Ft, Sleeving/Tubing Type:Braided, Sleeving Material:Pe (Polyester), Sleeving Colour:Black, Internal Diameter:3.175Mm, Length - Metric:152.4M, Length - Imperial:500Ft, Product Range:- Rohs Compliant: Yes |Alpha Wire G1101/2 BK002 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$791.2700 | Buy Now |
DISTI #
AG1101/2BK-500-ND
|
DigiKey | EXPAND SLEEVING 1/4" X 500' BLK Min Qty: 1 Lead time: 3 Weeks Container: Spool |
8 In Stock |
|
$626.4597 / $713.6000 | Buy Now |
DISTI #
71360374
|
RS | Expandable Sleeving, Black/Natural, Length 500.00 ft, Inner Diameter 0.2500 in | Alpha Wire G1101/2 BK002 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$713.6000 | Buy Now |