There are no models available for this part yet.
Overview of G108 by Klein Tools Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9FG108EGLF | Renesas Electronics Corporation | 8-output PCIe Gen1-2 Synthesizer | |
9FG108DGLF | Renesas Electronics Corporation | 8-output PCIe Gen1-2 Synthesizer | |
9FG108EFLFT | Renesas Electronics Corporation | 8-output PCIe Gen1-2 Synthesizer |
Price & Stock for G108 by Klein Tools Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17AC7727
|
Newark | Straight Trimmer, 4", Carbon Steel, Scissor Type:Straight Trimmer, Blade Length - Metric:101.6Mm, Overall Length - Metric:209.55Mm, Blade Length - Imperial:4", Overall Length - Imperial:8.25", Handle Material:Metal, Product Range:- Rohs Compliant: Na |Klein Tools G108 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.6600 | Buy Now | |
DISTI #
G108-ND
|
DigiKey | SHEARS ADJUSTABLE TENSION Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2 In Stock |
|
$21.8300 | Buy Now | |
DISTI #
247-G108
|
Mouser Electronics | Wire Stripping & Cutting Tools Straight Trimmer, 8-Inch RoHS: Compliant | 0 |
|
$21.8300 / $22.8100 | Order Now | |
DISTI #
71082780
|
RS | Scissors, Straight Trimmer, 8" | Klein Tools G108 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$22.3000 / $23.7200 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.9900 / $34.9400 | Buy Now |