Part Details for G100L-SWP10 by CAIG Laboratories Inc
Overview of G100L-SWP10 by CAIG Laboratories Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G100L-SWP10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ9120
|
Newark | Pre-Treated Swabs, Foam Rohs Compliant: Yes |Caig Laboratories G100L-SWP10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.1500 | Buy Now |
DISTI #
2220-G100L-SWP10-ND
|
DigiKey | SWAB SINGLE HEAD FOAM 10PCS Min Qty: 1 Lead time: 5 Weeks Container: Retail Package |
3 In Stock |
|
$15.8507 / $21.9500 | Buy Now |
DISTI #
10004747
|
Techni-Tool, Inc. | Caig Labs G100L-SWP10 Swab, Pre-treated, 0.25" x 0.75" x 4.5", 100% DeoxIT Gold G-Series, 10/Pkg | 10 |
|
$23.9500 | Buy Now |