There are no models available for this part yet.
Overview of G1006 by Daniels Manufacturing Corporation (DMC)
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54101-G10-06LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 6 Positions, 2.54 mm Pitch. | |
57102-G10-06LF | Amphenol Communications Solutions | Header, Through Hole, Double row, 12, 2mm (0.079in), Vertical | |
98426-G10-06-188LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Stacking Header, Through Hole, Double Row, 12 Positions, 2.00mm (0.079in) Pitch. |
Price & Stock for G1006 by Daniels Manufacturing Corporation (DMC)
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
654-G1006
|
Mouser Electronics | Measuring Tools GAGE GO .0760 NO-GO .0810 - M309 RoHS: Compliant | 0 |
|
$163.1000 / $177.9300 | Order Now |