Part Details for G100/R3278 by Jonard Tools
Overview of G100/R3278 by Jonard Tools
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G100/R3278
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10F7585
|
Newark | Wire Wrap, Gun, 32Awg, Wrap Tool Type:Gun, Wire Wrap Style:-, Terminal Diagonal Min:-, Terminal Diagonal Max:-, Wire Size Awg Min:32Awg, Wire Size Awg Max:18Awg, Product Range:- Rohs Compliant: Yes |Jonard Tools G100/R3278 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$189.9500 | Buy Now |
DISTI #
K399-ND
|
DigiKey | WIRE WRAP GUN 18 - 32 AWG Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$187.9500 | Buy Now |
DISTI #
801-G100R3278
|
Mouser Electronics | Wire Wrap Tools WRAPPING TOOL ALUMINUM HOUSING RoHS: Compliant | 5 |
|
$189.9500 | Buy Now |
DISTI #
71135474
|
RS | ALUMINUM WIRE WRAPPING TOOL | Jonard G100/R3278 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$174.7500 / $189.9500 | RFQ |
|
Onlinecomponents.com | Aluminum Wire Wrapping Tool |
3 In Stock |
|
$189.9500 / $221.5500 | Buy Now |
DISTI #
63425056
|
Verical | Tools and Accessories, Aluminum Wire Wrapping Tool RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2227 | Americas - 2 |
|
$270.8435 / $273.1813 | Buy Now |
|
Master Electronics | Aluminum Wire Wrapping Tool |
3 In Stock |
|
$189.9500 / $221.5500 | Buy Now |
Part Details for G100/R3278
G100/R3278 CAD Models
G100/R3278 Part Data Attributes:
|
G100/R3278
Jonard Tools
Buy Now
|
Compare Parts:
G100/R3278
Jonard Tools
|
Samacsys Manufacturer | Jonard Tools |