There are no models available for this part yet.
Overview of G10-7100 by Twin Industries
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
QB-R5F10Y16-TB | Renesas Electronics Corporation | RL78/G10 (R5F10Y16) Target Board | |
67273-G10 | Amphenol Communications Solutions | 67273-G10-QKE HEADER | |
RTE510Y470TGB00000R | Renesas Electronics Corporation | RL78/G10 (R5F10Y47) CPU Board |
Price & Stock for G10-7100 by Twin Industries
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
25AC2914
|
Newark | Box W/ Prototyping Board, Fr4, Board Type:Prototype Board, With Box, Board Material:Epoxy Glass Composite, Hole Diameter:1.07Mm, External Height:-, External Width:-, Board Thickness:1.57Mm |Twin Industries G10-7100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
438-1165-ND
|
DigiKey | BOX ABS GRAY 2.6"L X 1.8"W Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3 In Stock |
|
$6.7160 / $7.3000 | Buy Now | |
DISTI #
589-G10-7100
|
Mouser Electronics | PCBs & Breadboards Gray ABS Plastic Project Box with matching non-plated protoboard, FR4 0.062". Box Dim = 2.6" x 1.8" x 1.4" RoHS: Compliant | 5 |
|
$6.7100 / $7.3000 | Buy Now | |
DISTI #
V99:2348_19558241
|
Arrow Electronics | Gray ABS Plastic Project Box with matching non-plated protoboard, FR4 0.062". Box Dim = 2.6" x 1.8" x 1.4" RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 44 |
|
$0.0739 / $0.3883 | Buy Now | |
DISTI #
71038533
|
RS | Gray ABS project box with matching non-plated PCB. Box = 2.6 | Twin Industries G10-7100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.0600 | RFQ | |
DISTI #
26703421
|
Verical | Gray ABS Plastic Project Box with matching non-plated protoboard, FR4 0.062". Box Dim = 2.6" x 1.8" x 1.4" RoHS: Compliant Min Qty: 16 Package Multiple: 1 | Americas - 44 |
|
$0.0739 | Buy Now | |
DISTI #
C1S756600003542
|
Chip1Stop | Gray ABS Plastic Project Box with matching non-plated protoboard RoHS: Compliant | 44 |
|
$0.6010 | Buy Now |