Part Details for G10-1GHN-056 by Bel Fuse
Overview of G10-1GHN-056 by Bel Fuse
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
QB-R5F10Y16-TB | Renesas Electronics Corporation | RL78/G10 (R5F10Y16) Target Board | |
RTE510Y470TGB00000R | Renesas Electronics Corporation | RL78/G10 (R5F10Y47) CPU Board |
Price & Stock for G10-1GHN-056
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH1042
|
Newark | Rj45 Connector, Jack, 8P8C, 1 Port, Th, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:-, Ip Rating:-, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Bel Magnetic Solutions G10-1GHN-056 RoHS: Compliant Min Qty: 660 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4800 | Buy Now |
DISTI #
507-G10-1GHN-056-ND
|
DigiKey | CONN JACK 1PORT 10 BASE-T PCB Min Qty: 1 Lead time: 30 Weeks Container: Tray |
540 In Stock |
|
$5.1714 / $10.8300 | Buy Now |
DISTI #
G10-1GHN-056
|
Avnet Americas | Connector RJ45 Receptacle 8 Position Solder Right Angle Through Hole 15 Terminal 1 Port Tray - Trays (Alt: G10-1GHN-056) RoHS: Compliant Min Qty: 660 Package Multiple: 60 Container: Tray | 0 |
|
$4.6725 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.8500 / $13.2900 | Buy Now |
DISTI #
G10-1GHN-056
|
Avnet Abacus | Connector RJ45 Receptacle 8 Position Solder Right Angle Through Hole 15 Terminal 1 Port Tray (Alt: G10-1GHN-056) RoHS: Compliant Min Qty: 120 Package Multiple: 60 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |