Part Details for G1.5X4BL6 by Panduit Corp
Overview of G1.5X4BL6 by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G1.5X4BL6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65H9713
|
Newark | Wide Finger, Slotted Wiring Duct Rohs Compliant: Yes |Panduit G1.5X4BL6 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$12.9000 | Buy Now |
DISTI #
298-21421-ND
|
DigiKey | WIRE DUCT SLOTTED SCREW 6' BLACK Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
2 In Stock |
|
$64.4360 / $72.7500 | Buy Now |
DISTI #
G1.5X4BL6
|
Avnet Americas | Cable Accessories Wide Slot Wiring Duct Polyvinyl Chloride Black - Shrink Tubing that comes in 4ft sticks (Alt: G1.5X4BL6) RoHS: Compliant Min Qty: 60 Package Multiple: 6 Container: Bulk | 0 |
|
$8.3889 | Buy Now |
DISTI #
644-G1.5X4BL6
|
Mouser Electronics | Wire Ducting & Raceways Slotted Duct PVC 1.5X4X6'BLK per ft RoHS: Compliant | 0 |
|
$10.6900 | Order Now |
DISTI #
PANG1.5X4BL6
|
Heilind Electronics | Slotted Duct, PVC,1.5X4X6',BLK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Wiring Duct ONLY, Slot, Wide Finger - Black - 1.5"W x 4"H - 6' Length - LF PVC RoHS: Compliant |
42 In Stock 48 Factory Stock |
|
$9.1500 / $10.6700 | Buy Now |
DISTI #
51576402
|
Verical | Wiring Ducts Slotted Rectangular Adhesive Polyvinyl Chloride Black RoHS: Compliant Min Qty: 6 Package Multiple: 6 Date Code: 1505 | Americas - 42 |
|
$11.8742 / $13.7500 | Buy Now |
DISTI #
000000000001184584
|
Sager | Wire Ducting & Raceways Slotted Duct PVC 1.5X4X6'BLK per ft Min Qty: 60 | 0 |
|
$8.3700 / $8.7900 | Buy Now |
|
Master Electronics | Wiring Duct ONLY, Slot, Wide Finger - Black - 1.5"W x 4"H - 6' Length - LF PVC RoHS: Compliant |
42 In Stock 48 Factory Stock |
|
$9.1500 / $10.6700 | Buy Now |