Part Details for G1.5X1WH6 by Panduit Corp
Overview of G1.5X1WH6 by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G1.5X1WH6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73C2070
|
Newark | 1.5" X 1" White Conduit, 6 Ft Length Rohs Compliant: Yes |Panduit G1.5X1WH6 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$7.8000 | Buy Now |
DISTI #
298-18121-ND
|
DigiKey | WIRE DUCT SLOTTED SCREW 6' WHITE Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
20 In Stock |
|
$32.4059 / $37.6300 | Buy Now |
DISTI #
G1.5X1WH6
|
Avnet Americas | Cable Accessories Slotted Duct Polyvinyl Chloride White - Shrink Tubing that comes in 4ft sticks (Alt: G1.5X1WH6) RoHS: Compliant Min Qty: 120 Package Multiple: 6 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
644-G1.5X1WH6
|
Mouser Electronics | Wire Ducting & Raceways Slotted Duct PVC 1.5X1X6'WHT per ft RoHS: Compliant | 0 |
|
$7.1400 / $9.4600 | Order Now |
DISTI #
70333503
|
RS | Type F Slotted Duct, PVC, 1.5" x 1" x 6, No Cover, Panduct PanelMax Series | Panduit G1.5X1WH6 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Container: Linear Foot | 0 |
|
$7.0700 / $7.8500 | RFQ |
DISTI #
PANG1.5X1WH6
|
Heilind Electronics | Slotted Duct, PVC,1.5X1X6',WHT | Americas - 0 in Stock |
|
$5.3077 / $5.5646 | Buy Now |
|
Onlinecomponents.com | Wiring Duct ONLY, Slot, Wide Finger - White - 1.5"W x 1"H - 6' Length - LF PVC RoHS: Compliant |
372 In Stock |
|
$7.1400 / $11.3000 | Buy Now |
DISTI #
82774326
|
Verical | Wiring Ducts Slotted Rectangular with Cover Screw Polyvinyl Chloride White RoHS: Compliant Min Qty: 6 Package Multiple: 6 Date Code: 2407 | Americas - 372 |
|
$32.7821 / $40.8493 | Buy Now |
DISTI #
G1.5X1WH6
|
TTI | Wire Ducting & Raceways Slotted Duct PVC 1.5X1X6'WHT per ft RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 6 Container: Stick |
Americas - 120 In Stock |
|
$7.1400 / $13.2700 | Buy Now |
DISTI #
000000000001184573
|
Sager | Wire Ducting & Raceways Slotted Duct PVC 1.5X1X6'WHT per ft Min Qty: 120 | 0 |
|
$4.2100 / $4.4200 | Buy Now |