There are no models available for this part yet.
Overview of G07C0000 by Red Lion Controls
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for G07C0000 by Red Lion Controls
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87X5302
|
Newark | Hmi Touch Panel, 7", 800 X 480 Pixel, Meter Display Type:Wvga Color, Display Size:195.5Mm X 139.9Mm, Display Resolution:800 X 480 Pixels, Screen Size:7", Supply Voltage Min:10Vdc, Supply Voltage Max:30Vdc Rohs Compliant: Yes |Red Lion Controls G07C0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,206.0000 | Buy Now | |
DISTI #
RLC577-ND
|
DigiKey | HMI TOUCHSCREEN 7.0" COLOR Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
6 In Stock |
|
$2,245.8800 | Buy Now | |
DISTI #
70289879
|
RS | HMI 7" Touchscreen Color 800x480 Pixels 24VDC IP66 Graphite Series | Red Lion Controls G07C0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 200 |
|
$2,222.0700 / $2,290.8000 | Buy Now |