Part Details for G07B3E101KA5B0H0N0 by Songtian Electronics (STE)
Results Overview of G07B3E101KA5B0H0N0 by Songtian Electronics (STE)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
G07B3E101KA5B0H0N0 Information
G07B3E101KA5B0H0N0 by Songtian Electronics (STE) is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for G07B3E101KA5B0H0N0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 100pF 10% Y2 300V PluginP7.5mm Safety Capacitors ROHS | 900 |
|
$0.0196 / $0.0368 | Buy Now |