Part Details for G06P01E by Goford Semiconductor
Overview of G06P01E by Goford Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G06P01E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3141-G06P01ECT-ND
|
DigiKey | P12V,RD(MAX)<28M@-4.5V,RD(MAX)<4 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9292 In Stock |
|
$0.0517 / $0.4300 | Buy Now |
DISTI #
4822-G06P01ETR-ND
|
DigiKey | MOSFET P-CH ESD 12V 4A SOT-23 Min Qty: 3000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
9000 In Stock |
|
$0.0320 / $0.0390 | Buy Now |