Part Details for G050N06LL by Godford Semiconductors
Overview of G050N06LL by Godford Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G050N06LL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 60V 5A 30m@10V 2.5V N Channel SOT-23-6L MOSFETs ROHS | 2755 |
|
$0.0678 / $0.1308 | Buy Now |
|
LCSC | 60V 5A 30m10V 2.5V 1 N-Channel SOT-23-6L MOSFETs ROHS | 2755 |
|
$0.0706 / $0.1362 | Buy Now |