Part Details for G00318R00JS7080 by Vishay Dale
Overview of G00318R00JS7080 by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for G00318R00JS7080
G00318R00JS7080 CAD Models
G00318R00JS7080 Part Data Attributes
|
G00318R00JS7080
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
G00318R00JS7080
Vishay Dale
RESISTOR, WIRE WOUND, 2 W, 5 %, 20 ppm, 18 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 10.31 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-26 | |
Resistance | 18 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 6 V |
Alternate Parts for G00318R00JS7080
This table gives cross-reference parts and alternative options found for G00318R00JS7080. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G00318R00JS7080, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G00318R00JE7080 | RESISTOR, WIRE WOUND, 2 W, 5 %, 20 ppm, 18 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | G00318R00JS7080 vs G00318R00JE7080 |
G00318R00JE7080 | Fixed Resistor, Wire Wound, 2W, 18ohm, 6V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | G00318R00JS7080 vs G00318R00JE7080 |
G00318R00JS70380 | RESISTOR, WIRE WOUND, 2 W, 5 %, 20 ppm, 18 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | G00318R00JS7080 vs G00318R00JS70380 |