Part Details for G0011K500FB1280 by Vishay Intertechnologies
Results Overview of G0011K500FB1280 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
G0011K500FB1280 Information
G0011K500FB1280 by Vishay Intertechnologies is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for G0011K500FB1280
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G0011K500FB1280
|
Avnet Americas | G-1-80 1.5K 1% B12 - Bulk (Alt: G0011K500FB1280) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1882 / $1.4267 | Buy Now |
DISTI #
71-G1-80-F-1.5K
|
Mouser Electronics | Wirewound Resistors - Through Hole 1watt 1.5Kohms 1% RoHS: Not Compliant | 300 |
|
$1.6300 / $4.9700 | Buy Now |
|
Quest Components | 87 |
|
$1.4080 / $2.5600 | Buy Now | |
DISTI #
G0011K500FB1280
|
TTI | Wirewound Resistors - Through Hole 1watt 1.5Kohms 1% Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$1.6300 | Buy Now |
DISTI #
G0011K500FB1280
|
Avnet Abacus | G180 15K 1 B12 (Alt: G0011K500FB1280) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for G0011K500FB1280
G0011K500FB1280 CAD Models
G0011K500FB1280 Part Data Attributes
|
G0011K500FB1280
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
G0011K500FB1280
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1W, 1500ohm, 38.7298V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.16 mm | |
Package Length | 6.35 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-26 | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 38.7298 V |
Alternate Parts for G0011K500FB1280
This table gives cross-reference parts and alternative options found for G0011K500FB1280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G0011K500FB1280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
G0011K500FE1280 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1W, 1500ohm, 38.7298V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | G0011K500FB1280 vs G0011K500FE1280 |
G0011K500FS7380 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1W, 1500ohm, 38.7298V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | G0011K500FB1280 vs G0011K500FS7380 |
G0011K500FE7080 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 1500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | G0011K500FB1280 vs G0011K500FE7080 |
G0011K500FE1280 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 1500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | G0011K500FB1280 vs G0011K500FE1280 |
G0011K500FS7080 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 1500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | G0011K500FB1280 vs G0011K500FS7080 |
G0011K500FS7480 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1W, 1500ohm, 38.7299V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | G0011K500FB1280 vs G0011K500FS7480 |
G0011K500FS7080 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1W, 1500ohm, 38.7298V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | G0011K500FB1280 vs G0011K500FS7080 |
G0011K500FB1280 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 1500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | G0011K500FB1280 vs G0011K500FB1280 |