Part Details for G.75X1.5LG6 by Panduit Corp
Overview of G.75X1.5LG6 by Panduit Corp
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G.75X1.5LG6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65H9573
|
Newark | Wide Finger, Slotted Wiring Duct Rohs Compliant: Yes |Panduit G.75X1.5LG6 Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$7.0000 | Buy Now |
DISTI #
298-18135-ND
|
DigiKey | WIRE DUCT SLOTTED SCREW 6' GRAY Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
14 In Stock |
|
$34.9420 / $40.5800 | Buy Now |
DISTI #
G.75X1.5LG6
|
Avnet Americas | Cable Accessories Wide Slot Wiring Duct Polyvinyl Chloride Light Gray - Shrink Tubing that comes in 4ft sticks (Alt: G.75X1.5LG6) RoHS: Compliant Min Qty: 120 Package Multiple: 6 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5444 | Buy Now |
DISTI #
644-G.75X1.5LG6
|
Mouser Electronics | Wire Ducting & Raceways Slotted Duct PVC .75"X1.5"X6'LGRY RoHS: Compliant | 0 |
|
$5.4300 / $6.1500 | Order Now |
DISTI #
V99:2348_06970851
|
Arrow Electronics | Wiring Ducts Slotted Rectangular Screw Polyvinyl Chloride Light Gray Min Qty: 120 Package Multiple: 120 Lead time: 4 Weeks | Americas - 66 |
|
$2.8780 / $3.9486 | Buy Now |
DISTI #
70326912
|
RS | Type F Slotted Duct, PVC, .75" x 1.5" x6, No Cover, Panduct PanelMax Series | Panduit G.75X1.5LG6 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Linear Foot | 66 |
|
$5.6500 / $6.2700 | Buy Now |
DISTI #
PANG.75X1.5LG6
|
Heilind Electronics | Slotted Duct, PVC,.75X1.5X6',LGRY | Americas - 0 in Stock |
|
$5.7231 / $6.0000 | Buy Now |
|
Onlinecomponents.com | Wiring Duct ONLY, Slot, Wide Finger - Lt Gray - 0.75"W x 1.5"H - 6' Length - LF PVC RoHS: Compliant |
384 In Stock 444 Factory Stock |
|
$7.1400 / $8.1600 | Buy Now |
DISTI #
51641222
|
Verical | Wiring Ducts Slotted Rectangular Screw Polyvinyl Chloride Light Gray Min Qty: 12 Package Multiple: 6 Date Code: 1505 | Americas - 384 |
|
$8.7286 / $9.9747 | Buy Now |
DISTI #
30241734
|
Verical | Wiring Ducts Slotted Rectangular Screw Polyvinyl Chloride Light Gray Min Qty: 66 Package Multiple: 66 | Americas - 66 |
|
$3.9486 | Buy Now |
Part Details for G.75X1.5LG6
G.75X1.5LG6 CAD Models
G.75X1.5LG6 Part Data Attributes:
|
G.75X1.5LG6
Panduit Corp
Buy Now
|
Compare Parts:
G.75X1.5LG6
Panduit Corp
|
Samacsys Manufacturer | Panduit |