Part Details for G.5X1LG6-A by Panduit Corp
Overview of G.5X1LG6-A by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G.5X1LG6-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65H9567
|
Newark | Wide Finger, Slotted Wiring Duct Rohs Compliant: Yes |Panduit G.5X1LG6-A RoHS: Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$6.4700 | Buy Now |
DISTI #
298-G5X1LG72-A-ND
|
DigiKey | WIRE DUCT SLOTTED ADH SCREW 6' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
13 In Stock |
|
$28.9043 / $37.0500 | Buy Now |
DISTI #
G.5X1LG6-A
|
Avnet Americas | Cable Accessories Wide Slot Wiring Duct Polyvinyl Chloride Light Gray - Shrink Tubing that comes in 4ft sticks (Alt: G.5X1LG6-A) RoHS: Compliant Min Qty: 120 Package Multiple: 6 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2000 | Buy Now |
DISTI #
644-G.5X1LG6-A
|
Mouser Electronics | Wire Ducting & Raceways Slotted Duct PVC .5"X1"X6'ADHLGRY RoHS: Compliant | 0 |
|
$5.6900 / $5.7100 | Order Now |
DISTI #
70326904
|
RS | Type F Slotted Duct, .5" x 1" x 6, Adhesive, No Cover, Panduct PanelMax Series | Panduit G.5X1LG6-A RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Linear Foot | 120 |
|
$5.2300 / $5.9400 | Buy Now |
DISTI #
PANG.5X1LG6-A
|
Heilind Electronics | Slotted Duct, PVC,.5X1X6',ADH,LGRY | Americas - 0 in Stock |
|
$5.2923 / $5.5484 | Buy Now |
|
Onlinecomponents.com | Wiring Duct ONLY, Slot, Wide Finger + Adh Mtg Tape - Lt Gray - 0.5"W x 1"H - 6' Length - LF PVC RoHS: Compliant |
108 On Order |
|
$5.7600 / $9.3800 | Buy Now |
DISTI #
000000000001184549
|
Sager | Wire Ducting & Raceways Slotted Duct PVC .5X1X6'ADHLGRY Min Qty: 120 | 0 |
|
$4.2000 / $4.4100 | Buy Now |
|
Master Electronics | Wiring Duct ONLY, Slot, Wide Finger + Adh Mtg Tape - Lt Gray - 0.5"W x 1"H - 6' Length - LF PVC RoHS: Compliant |
108 On Order |
|
$5.7600 / $9.3800 | Buy Now |