Part Details for G-NSV2-006 by TE Connectivity
Overview of G-NSV2-006 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G-NSV2-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH7659
|
Newark | 2 Axis,+/-45° Angle, vcc:+12...24Vdc, output V |Te Connectivity Sensors G-NSV2-006 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$349.0200 / $390.6900 | Buy Now |
DISTI #
2266-G-NSV2-006-ND
|
DigiKey | Inclinometers NS-45/V2 2MPAS Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$555.5400 | Buy Now |
DISTI #
G-NSV2-006
|
Avnet Americas | Inclinometer 2Axis Analog-OUT ±45° 2-Axis 12V to 24V Flange Mount (Alt: G-NSV2-006) Min Qty: 2 Package Multiple: 2 | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant |
1 Partner Stock |
|
$489.1700 / $585.1900 | Buy Now |
DISTI #
000000000006094958
|
Sager | Inclinometers NS-45/V2 2MPAS | 0 |
|
Buy Now | |
DISTI #
G-NSV2-006
|
Avnet Abacus | (Alt: G-NSV2-006) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114408662675
|
Chip1Stop | Inclinometers | 1 |
|
$605.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1 Partner Stock |
|
$489.1700 / $585.1900 | Buy Now |