There are no models available for this part yet.
Overview of G-NSDPL2-021 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for G-NSDPL2-021 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77AH7618
|
Newark | 2 Axis,+/-2° Angle, vcc:+5Vdc, output Spi |Te Connectivity Sensors G-NSDPL2-021 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$180.1800 / $199.0000 | Buy Now | |
DISTI #
2266-G-NSDPL2-021-ND
|
DigiKey | Inclinometers NS-2/DPL2-SXD Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$197.1800 / $213.9600 | Buy Now | |
DISTI #
G-NSDPL2-021
|
Avnet Americas | Inclinometer 2Axis Analog/Digital-OUT SPI ±2° (Alt: G-NSDPL2-021) Min Qty: 3 Package Multiple: 3 | 0 |
|
RFQ | ||
Onlinecomponents.com | RoHS: Compliant |
16 Partner Stock |
|
$180.8600 / $219.5700 | Buy Now | ||
DISTI #
000000000006094915
|
Sager | Inclinometers NS-2/DPL2-SXD | 0 |
|
Buy Now | ||
DISTI #
G-NSDPL2-021
|
Avnet Abacus | (Alt: G-NSDPL2-021) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S114408664877
|
Chip1Stop | Inclinometers | 16 |
|
$196.0000 / $226.0000 | Buy Now | |
Master Electronics | RoHS: Compliant |
16 Partner Stock |
|
$180.8600 / $219.5700 | Buy Now |