Part Details for G-NSDPG2-003 by TE Connectivity
Overview of G-NSDPG2-003 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G-NSDPG2-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC1407
|
Newark | Ns-5/Dpg2-Rud/Box |Te Connectivity Sensors G-NSDPG2-003 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
G-NSDPG2-003
|
Avnet Americas | Inclinometer X, Y-Axis Analog RS-232 ±5° - Bulk (Alt: G-NSDPG2-003) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | DPG Series 7 to 30 V ±5° Analog Dual Axis conductive Inclinometer Sensor |
1 Partner Stock |
|
$338.8800 / $399.4400 | Buy Now |
DISTI #
000000000005396458
|
Sager | Inclinometers INCLINOMETER RS232 DUAL +/-5 | 0 |
|
Buy Now | |
DISTI #
G-NSDPG2-003
|
Avnet Abacus | Inclinometer X, Y-Axis Analog RS-232 �5� (Alt: G-NSDPG2-003) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | DPG Series 7 to 30 V ±5° Analog Dual Axis conductive Inclinometer Sensor |
1 Partner Stock |
|
$338.8800 / $399.4400 | Buy Now |
|
Neutron USA | Inclinometer NS-5/DPG2-RUD, Axis: X Y, Sensing R: ±5°, Output RS232 Vout: 0.3-4.7V, Vs 7-30V, Accur: 0.12°, -40~85°C | 1 |
|
$855.5700 | Buy Now |