Part Details for G-NSDOG2-003 by TE Connectivity
Overview of G-NSDOG2-003 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for G-NSDOG2-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC8290
|
Newark | Mems Inclinometer Mems, 30V, Module-4, Mems Module Function:Inclinometer, Supply Voltage Min:8V, Supply Voltage Max:30V, Sensor Case Style:Module, No. Of Pins:4Pins, Gyroscope Range:-, Acceleration Range:-, Product Range:-, Rohs Compliant: Yes |Te Connectivity Sensors G-NSDOG2-003 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$188.8800 / $206.0600 | Buy Now |
DISTI #
223-1574-ND
|
DigiKey | SENSOR INCLINOMETER 90DEG MODULE Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
27 In Stock |
|
$181.6210 / $198.1300 | Buy Now |
DISTI #
G-NSDOG2-003
|
Avnet Americas | DOG2 MEMS-Series Dual Axis Inclinometer - Bulk (Alt: G-NSDOG2-003) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 22 Weeks, 3 Days Container: Bulk | 0 |
|
$154.3204 / $185.7076 | Buy Now |
DISTI #
824-G-NSDOG2-003
|
Mouser Electronics | Inclinometers INCLINOMETER DUAL AXIS +/-90 RoHS: Compliant | 192 |
|
$181.6200 / $198.1300 | Buy Now |
DISTI #
71023633
|
RS | Sensor, NS-90/DOG2-XUZ-I-STD, Position, G-NSDOG2-003 | TE Connectivity G-NSDOG2-003 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$197.7300 / $211.0900 | Buy Now |
|
Future Electronics | AXISENSE-2 V-OUT-90 TILT SENSOR FLOOR MT RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$166.6900 / $175.0200 | Buy Now |
DISTI #
TSSG-NSDOG2-003
|
Heilind Electronics | NS-90/DOG2-XUZ-I-STD POSITION | Americas - 0 in Stock |
|
$188.3232 / $190.8682 | Buy Now |
|
Onlinecomponents.com | AXISENSE-2 V-OUT-90 TILT SENSOR FLOOR MT |
10 On Order |
|
$176.5500 / $189.6300 | Buy Now |
DISTI #
G-NSDOG2-003
|
TTI | Inclinometers INCLINOMETER DUAL AXIS +/-90 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Box |
Americas - 27 In Stock |
|
$179.8000 / $196.1500 | Buy Now |
DISTI #
G-NSDOG2-003
|
Avnet Americas | DOG2 MEMS-Series Dual Axis Inclinometer - Bulk (Alt: G-NSDOG2-003) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 22 Weeks, 3 Days Container: Bulk | 0 |
|
$154.3204 / $185.7076 | Buy Now |
Part Details for G-NSDOG2-003
G-NSDOG2-003 CAD Models
G-NSDOG2-003 Part Data Attributes:
|
G-NSDOG2-003
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
G-NSDOG2-003
TE Connectivity
INCLINOMETER 2-AXIS 90DEG MOD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 22 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (Cel) | 0.5 Cel | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | ANALOG OUTPUT | |
Sensors/Transducers Type | INCLINOMETER | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 8 V |