-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RTD Nickel Temperature Sensor, 0.4Cel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC1392
|
Newark | Rtd Sensor, Thin Film Nickel, 1K, Resistance @ 0°C:1Kohm, Product Range:-, Resistance:1Kohm, Sensing Temperature Max:160°C, Sensing Temperature Min:-55°C Rohs Compliant: Yes |Te Connectivity Sensors G-NICO-001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4561 |
|
$1.6000 / $2.0400 | Buy Now |
DISTI #
223-1563-1-ND
|
DigiKey | SENSOR RTD 1KOHM TO236-3 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8535 In Stock |
|
$1.4000 / $4.0800 | Buy Now |
DISTI #
03AC1392
|
Avnet Americas | Temp Sensor Analog 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 03AC1392) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 58 Weeks, 3 Days Container: Ammo Pack | 2561 Partner Stock |
|
$1.8600 / $3.1900 | Buy Now |
DISTI #
G-NICO-001 (NI1000
|
Avnet Americas | Temp Sensor Analog 3-Pin SOT-23 T/R - Rail/Tube (Alt: G-NICO-001 (NI1000) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
G-NICO-001
|
Avnet Americas | Temp Sensor Analog 3-Pin SOT-23 T/R - Tape and Reel (Alt: G-NICO-001) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Reel | 0 |
|
$1.2084 / $1.3574 | Buy Now |
DISTI #
824-G-NICO-001
|
Mouser Electronics | Board Mount Temperature Sensors TEMP SENSOR RTD 1K SOT23 RoHS: Compliant | 4852 |
|
$1.4000 / $3.3400 | Buy Now |
DISTI #
E02:0323_09151599
|
Arrow Electronics | Thermistor , Temp Sensor Analog 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks Date Code: 2412 | Europe - 1503 |
|
$2.2522 / $2.5966 | Buy Now |
DISTI #
71023611
|
RS | Sensor, NI1000 DIN 43760 KL.B SOT23, Temperature, G-NICO-001 | TE Connectivity G-NICO-001 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Container: Bulk | 0Bulk |
|
$2.1300 / $2.4500 | Buy Now |
DISTI #
TSSG-NICO-001
|
Heilind Electronics | NI1000 DIN 43760 KL.B SOT23 TEMPERATURE | Americas - 0 in Stock |
|
$1.6128 / $1.6347 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
G-NICO-001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
G-NICO-001
TE Connectivity
RTD Nickel Temperature Sensor, 0.4Cel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 58 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (Cel) | 0.4 Cel | |
Resistance | 1000 Ω | |
Sensors/Transducers Type | TEMPERATURE SENSOR,RTD,NICKEL |