Part Details for G-141S-0077 by CW Industries
Overview of G-141S-0077 by CW Industries
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 |
Price & Stock for G-141S-0077
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWI425-ND
|
DigiKey | SWITCH SLIDE DP4T 3A 125V Min Qty: 500 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5871 | Buy Now |
DISTI #
629-G-141S-0077
|
Mouser Electronics | Slide Switches Mini Slide Switch RoHS: Compliant | 0 |
|
$1.4300 / $2.4500 | Order Now |
DISTI #
72073068
|
RS | Slide Switch, Mini, G Series, DP4P, ON-ON-ON-ON, Top Actuated,0.5A,125VAC/DC, PC Pin | CW Industries G-141S-0077 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4600 / $1.5300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2700 / $1.8700 | Buy Now |
DISTI #
000000000005830379
|
Sager | Slide Switches Mini Slide Switch Min Qty: 1 | 0 |
|
$1.3500 / $1.6700 | Buy Now |