Part Details for G-141S-0019 by CW Industries
Results Overview of G-141S-0019 by CW Industries
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
G-141S-0019 Information
G-141S-0019 by CW Industries is a Slide Switch.
Slide Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL73141SEHFN/PROTO | Renesas Electronics Corporation | Radiation Hardened 14-Bit 1MSPS SAR ADC | |
ISL73141SEHF7EV1Z | Renesas Electronics Corporation | Rad Hard 14-Bit 1000ksps/750kps SAR ADC Evaluation Board (5V) | |
ISL73141SEHMFN | Renesas Electronics Corporation | Radiation Hardened 14-Bit 1MSPS SAR ADC |
Price & Stock for G-141S-0019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G-141S-0019-ND
|
DigiKey | SWITCH SLIDE DP4T 500MA 125V Min Qty: 500 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8698 | Buy Now |
DISTI #
629-G-141S-0019
|
Mouser Electronics | Slide Switches Mini Slide Switch RoHS: Compliant | 289 |
|
$1.7000 / $2.7900 | Buy Now |
DISTI #
72073062
|
RS | Slide Switch, G Series, DP4P, ON-ON-ON-ON, Top Actuated,0.5A,125VAC/DC, PC Pin-Gold | CW Industries ... more RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8100 / $1.9000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6600 / $2.4200 | Buy Now |
DISTI #
000000000005830373
|
Sager | Slide Switches Mini Slide Switch Min Qty: 1 | 0 |
|
$1.6800 / $2.0900 | Buy Now |
Part Details for G-141S-0019
G-141S-0019 CAD Models
G-141S-0019 Part Data Attributes
|
G-141S-0019
CW Industries
Buy Now
Datasheet
|
Compare Parts:
G-141S-0019
CW Industries
Slide Switch, 4 Positions, DP4T, On-on-on-on, 0.5A, 125VDC, Solder Terminal, Through Hole-straight,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CW INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | CW Industries | |
Actuator Color | BLACK | |
Actuator Length | 0.2 inch | |
Actuator Material | NYLON | |
Actuator Type | SLIDE | |
Body Breadth | 10.16 mm | |
Body Height | 7.493 mm | |
Body Length or Diameter | 34.9758 mm | |
Contact (AC) Max Rating R Load | 0.5A@125VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | 0.5A@125VDC | |
Contact Function | ON-ON-ON-ON | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 125 V | |
Electrical Life | 6000 Cycle(s) | |
Housing Material | COLD ROLLED STEEL | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 4 | |
Operating Temperature-Max | 104 °C | |
Operating Temperature-Min | -10 °C | |
Surface Mount | NO | |
Switch Function | DP4T | |
Switch Type | SLIDE SWITCH | |
Terminal Length | 0.25 inch | |
Terminal Material | COPPER | |
Termination Type | SOLDER |