Part Details for G-140S-0015 by CW Industries
Overview of G-140S-0015 by CW Industries
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-059BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-015 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 15ft | |
CS-DSDHD26MF0-015 | Amphenol Cables on Demand | Amphenol CS-DSDHD26MF0-015 26-Pin (HD26) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 15ft | |
CO-058BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-015 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 15ft |
Price & Stock for G-140S-0015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G-140S-0015-ND
|
DigiKey | SWITCH SLIDE SP4T 500MA 125V Min Qty: 500 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0249 | Buy Now |
DISTI #
629-G-140S-0015
|
Mouser Electronics | Slide Switches Mini Slide Switch RoHS: Compliant | 0 |
|
$0.9870 / $1.5400 | Order Now |
DISTI #
72073056
|
RS | Slide Switch, G Series, SP4P, ON-ON-ON-ON, Top Actuated,0.5A,125VAC/DC, PC Staggered | CW Industries G-140S-0015 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1700 / $1.5600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7730 / $1.1620 | Buy Now |
DISTI #
000000000005830367
|
Sager | Slide Switches Mini Slide Switch Min Qty: 1 | 0 |
|
$0.8604 / $1.0700 | Buy Now |
Part Details for G-140S-0015
G-140S-0015 CAD Models
G-140S-0015 Part Data Attributes
|
G-140S-0015
CW Industries
Buy Now
Datasheet
|
Compare Parts:
G-140S-0015
CW Industries
Slide Switch, 4 Positions, SP4T, On-on-on-on, 0.5A, 125VDC, Solder Terminal, Through Hole-straight,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CW INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | BLACK | |
Actuator Length | 0.2 inch | |
Actuator Material | NYLON | |
Actuator Type | SLIDE | |
Body Breadth | 10.16 mm | |
Body Height | 7.493 mm | |
Body Length or Diameter | 34.9758 mm | |
Contact (AC) Max Rating R Load | 0.5A@125VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | 0.5A@125VDC | |
Contact Function | ON-ON-ON-ON | |
Contact Resistance | 0.001 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 125 V | |
Electrical Life | 6000 Cycle(s) | |
Housing Material | COLD ROLLED STEEL | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 4 | |
Operating Temperature-Max | 104 °C | |
Operating Temperature-Min | -10 °C | |
Surface Mount | NO | |
Switch Function | SP4T | |
Switch Type | SLIDE SWITCH | |
Terminal Length | 0.25 inch | |
Terminal Material | COPPER | |
Termination Type | SOLDER |