Part Details for G-128S-0011 by CW Industries
Overview of G-128S-0011 by CW Industries
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51940-261LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 128S Vertical Receptacle. | |
51965-10012800ACLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 128S Vertical Header. | |
51967-10012800ACLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 128S Vertical Receptacle. |
Price & Stock for G-128S-0011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G-128S-0011-ND
|
DigiKey | SWITCH SLIDE DP3T 500MA 125V Min Qty: 500 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6998 | Buy Now |
DISTI #
629-G-128S-0011
|
Mouser Electronics | Slide Switches Mini Slide Switch RoHS: Compliant | 323 |
|
$1.5000 / $2.5400 | Buy Now |
DISTI #
72073008
|
RS | Slide Switch, Mini, G Series, DP3P, ON-ON-ON, Top Actuat,0.5A,125VAC/DC, PC Pin, Gold | CW Industries G-128S-0011 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6600 / $1.7400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5100 / $2.2000 | Buy Now |
DISTI #
000000000005830309
|
Sager | Slide Switches Mini Slide Switch Min Qty: 1 | 0 |
|
$1.6100 / $2.0000 | Buy Now |
Part Details for G-128S-0011
G-128S-0011 CAD Models
G-128S-0011 Part Data Attributes
|
G-128S-0011
CW Industries
Buy Now
Datasheet
|
Compare Parts:
G-128S-0011
CW Industries
Slide Switch, 1 Positions, DP3T, On-on-on, 0.5A, 125VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-straight,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CW INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | CW Industries | |
Actuator Color | BLACK | |
Actuator Length | 0.2 inch | |
Actuator Material | NYLON | |
Actuator Type | SLIDE | |
Body Breadth | 10.16 mm | |
Body Height | 7.493 mm | |
Body Length or Diameter | 30.226 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 0.5A@125VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | 0.5A@125VDC | |
Contact Function | ON-ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 125 V | |
Electrical Life | 6000 Cycle(s) | |
Housing Material | COLD ROLLED STEEL | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 1 | |
Operating Temperature-Max | 104 °C | |
Operating Temperature-Min | -10 °C | |
PCB Hole Count | 8 | |
Surface Mount | NO | |
Switch Function | DP3T | |
Switch Type | SLIDE SWITCH | |
Terminal Length | 0.219 inch | |
Terminal Material | COPPER | |
Termination Type | SOLDER |