Part Details for G-1100SA1100-0750XC by Orbel Corporation
Overview of G-1100SA1100-0750XC by Orbel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G-1100SA1100-0750XC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2347-G-1100SA1100-0750XC-ND
|
DigiKey | RF SHIELD 1.100" X 1.110" COVER Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
81 In Stock |
|
$5.6875 / $7.6900 | Buy Now |