Part Details for G-1.6PCF(70) by Hirose Electric Co Ltd
Overview of G-1.6PCF(70) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G-1.6PCF(70)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK3877
|
Newark | In-Vehicle Shielding Connector With Twin Crimp Technology In-Line, Board Mounted, Combinations Of Coaxial Cable With Signal/Power, Waterproof Type |Hirose(Hrs) G-1.6PCF(70) Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5000 / $0.5600 | Buy Now |
DISTI #
H122607CT-ND
|
DigiKey | CONN BOARD-IN CRIMP TIN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.3282 / $0.7300 | Buy Now |
DISTI #
G-1.6PCF(70)
|
Avnet Americas | Contact Pin Crimp Straight Cable Mount - Tape and Reel (Alt: G-1.6PCF(70)) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$0.3500 / $0.4060 | Buy Now |
DISTI #
798-G-1.6PCF70
|
Mouser Electronics | Automotive Connectors RoHS: Compliant | 0 |
|
$0.3280 / $0.7300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1 | 0 |
|
$0.3420 | Buy Now |
DISTI #
HIRG-1.6PCF(70)
|
Heilind Electronics | 755-0029-8-70 REEL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3225 / $0.4248 | Buy Now |
DISTI #
G-1.6PCF(70)
|
Avnet Americas | Contact Pin Crimp Straight Cable Mount - Tape and Reel (Alt: G-1.6PCF(70)) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$0.3500 / $0.4060 | Buy Now |
Part Details for G-1.6PCF(70)
G-1.6PCF(70) CAD Models
G-1.6PCF(70) Part Data Attributes:
|
G-1.6PCF(70)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
G-1.6PCF(70)
Hirose Electric Co Ltd
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Connector Support Type | CONNECTOR ACCESSORY |