Part Details for G-1-80-2.4K-5% by Vishay Intertechnologies
Overview of G-1-80-2.4K-5% by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G-1-80-2.4K-5%
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, WIRE WOUND, 1 W, 5 %, 20 ppm, 2400 ohm, THROUGH HOLE MOUNT | 62 |
|
Buy Now |