There are no models available for this part yet.
Overview of G 0472 by Gainta Enclosures
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS5010-472MLB | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | |
MSS1260-472MLB | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 4848, ROHS COMPLIANT | |
PCV-0-472-10L | Coilcraft Inc | General Purpose Inductor, 4.7uH, 15%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for G 0472 by Gainta Enclosures
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ALU-G0472
|
TME | Enclosure: multipurpose, X: 80mm, Y: 120.5mm, Z: 59.2mm, aluminium Min Qty: 1 | 112 |
|
$6.0600 / $8.0900 | Buy Now |