Part Details for FZUYPXRNNNNF250 by Panduit Corp
Overview of FZUYPXRNNNNF250 by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FZUYPXRNNNNF250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-FZUYPXRNNNNF250-ND
|
DigiKey | OM4 24-FIBER PLENUM FRONT ACCES Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,685.1100 | Buy Now |
DISTI #
FZUYPXRNNNNF250
|
Avnet Americas | ODF Tethered Cassette OM4 24-Fiber LC Front Access Right Side 250ft Cable - Bulk (Alt: FZUYPXRNNNNF250) Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3,538.0600 | Buy Now |
DISTI #
644-FZUYPXRNNNNF250
|
Mouser Electronics | Fiber Optic Cable Assemblies OM4 24-fiber Plenum Front Access Tether RoHS: Compliant | 0 |
|
$5,269.3600 | Order Now |
DISTI #
PANFZUYPXRNNNNF250
|
Heilind Electronics | OM4 24-FIBER PLENUM FRONT ACCESS TETHER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3,538.0600 / $3,724.2700 | Buy Now |
DISTI #
000000000006354813
|
Sager | Fiber Optic Cable Assemblies OM4 24-fiber Plenum Front Access Tether Min Qty: 1 | 0 |
|
$3,856.2700 | Buy Now |