There are no models available for this part yet.
Overview of FZUYP8585LAF220 by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FZUYP8585LAF220 by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
07AC7489
|
Newark | 24-Fiber Om4 Hd Flex Indoor Small Diamet/Pc |Panduit FZUYP8585LAF220 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
000000000005561140
|
Sager | Fiber Optic Cable Assemblies 24-Fiber OM4 HD Flex Indoor Small Diamet | 0 |
|
Buy Now |
CAD Models for FZUYP8585LAF220 by Panduit Corp
Part Data Attributes for FZUYP8585LAF220 by Panduit Corp
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
10 Weeks
|
Approvals
|
ISO/IEC; ICEA: TIA/EIA; TIC/EIA
|
Connector Side1
|
PANMPO MALE
|
Connector Side2
|
PANMPO MALE
|
Connector Support Type
|
CABLE ASSEMBLY
|
DIN Conformance
|
NO
|
Diameter
|
5.4 mm
|
IEC Conformance
|
NO
|
Length
|
67.052 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
24
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Shielding
|
NO
|
Wire and Cable Name
|
COMMUNICATION CABLE
|