Part Details for FZUYL5E5EAAM078 by Panduit Corp
Overview of FZUYL5E5EAAM078 by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FZUYL5E5EAAM078
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y8690
|
Newark | Om4 24 Fiber Small Diameter Indoor Trun/Pc |Panduit FZUYL5E5EAAM078 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
000000000005431026
|
Sager | Fiber Optic Cable Assemblies OM4 24 Fiber Small Diameter Indoor Trun | 0 |
|
Buy Now |
Part Details for FZUYL5E5EAAM078
FZUYL5E5EAAM078 CAD Models
FZUYL5E5EAAM078 Part Data Attributes
|
FZUYL5E5EAAM078
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
FZUYL5E5EAAM078
Panduit Corp
Cable Assembly,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | QUICKNET | |
Application | DATA CENTER | |
Approvals | ICEA: ISO/IEC; ITU; TIA/EIA; TIC/EIA | |
Connector Side1 | MPO FEMALE | |
Connector Side2 | MPO FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 5.4 mm | |
IEC Conformance | YES | |
Length | 78 mm | |
MIL Conformance | NO | |
Number of Conductors | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |