Part Details for FZTYP5EL2SAF290 by Panduit Corp
Overview of FZTYP5EL2SAF290 by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FZTYP5EL2SAF290
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37X0097
|
Newark | Om3 12F Trunk Ofnp Mpo F/Lc Dup Std Pola |Panduit FZTYP5EL2SAF290 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,944.5900 / $2,179.0500 | Buy Now |
DISTI #
FZTYP5EL2SAF290-ND
|
DigiKey | OM4 12-FIBER INDOOR SMALL DIAMET Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,298.3400 | Buy Now |
DISTI #
FZTYP5EL2SAF290
|
Avnet Americas | Cable Assembly Plenum 88.392m 12POS MPO to 6(Duplex LC) F-PL - Bulk (Alt: FZTYP5EL2SAF290) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,206.6200 | Buy Now |
DISTI #
644-FZTYP5EL2SAF290
|
Mouser Electronics | Fiber Optic Cable Assemblies OM3 12f Trunk OFNP MPO F/LC Dup Std Pola RoHS: Compliant | 0 |
|
$3,286.4000 | Order Now |
DISTI #
PANFZTYP5EL2SAF290
|
Heilind Electronics | OM3 12F TRUNK OFNP MPO FLC DUP STD POLA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,206.6200 / $2,445.0100 | Buy Now |
DISTI #
000000000005413635
|
Sager | Fiber Optic Cable Assemblies OM3 12f Trunk OFNP MPO F/LC Dup Std Pola Min Qty: 1 | 0 |
|
$2,405.0900 / $2,434.7800 | Buy Now |
Part Details for FZTYP5EL2SAF290
FZTYP5EL2SAF290 CAD Models
FZTYP5EL2SAF290 Part Data Attributes
|
FZTYP5EL2SAF290
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
FZTYP5EL2SAF290
Panduit Corp
Cable Assembly, 12 Conductor(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: IEC 60793-2-10 | |
Application | DATA CENTER | |
Approvals | IEC; TIA | |
Connector Side1 | MPO FEMALE | |
Connector Side2 | LC DUPLEX | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 3 mm | |
IEC Conformance | NO | |
Length | 88.385 mm | |
MIL Conformance | NO | |
Number of Conductors | 12 | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |