Part Details for FZTYLL2L2SAM060 by Panduit Corp
Overview of FZTYLL2L2SAM060 by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FZTYLL2L2SAM060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y8376
|
Newark | Om4 12F Trunk Lszh Lc Dup/Lc Dup Std Pol/Pc |Panduit FZTYLL2L2SAM060 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
000000000005430942
|
Sager | Fiber Optic Cable Assemblies OM4 12f Trunk LSZH LC Dup/LC Dup Std Pol | 0 |
|
Buy Now |
Part Details for FZTYLL2L2SAM060
FZTYLL2L2SAM060 CAD Models
FZTYLL2L2SAM060 Part Data Attributes:
|
FZTYLL2L2SAM060
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
FZTYLL2L2SAM060
Panduit Corp
Cable Assembly, 12 Conductor(s), Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Additional Feature | QUICKNET | |
Application | DATA CENTER | |
Approvals | ICEA: ISO/IEC; ITU; TIA/EIA; TIC/EIA | |
Connector Side1 | LC DUPLEX | |
Connector Side2 | LC DUPLEX | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 4.5 mm | |
IEC Conformance | YES | |
Length | 60 mm | |
MIL Conformance | NO | |
Number of Conductors | 12 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |