Part Details for FZTYL7EL2SAM060 by Panduit Corp
Overview of FZTYL7EL2SAM060 by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FZTYL7EL2SAM060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y8510
|
Newark | Om4 12F Trunk Lszh Panmpo F/Lc Dup Std P |Panduit FZTYL7EL2SAM060 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,482.8400 / $1,661.6300 | Buy Now |
DISTI #
FZTYL7EL2SAM060-ND
|
DigiKey | OM4 12-FIBER INDOOR SMALL DIAMET Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,752.5900 | Buy Now |
DISTI #
FZTYL7EL2SAM060
|
Avnet Americas | Cable Assembly Low Smoke Zero Halogen 60m 12POS MPO to 4(Duplex LC) F-PL - Bulk (Alt: FZTYL7EL2SAM060) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1,682.6600 | Buy Now |
DISTI #
644-FZTYL7EL2SAM060
|
Mouser Electronics | Fiber Optic Cable Assemblies OM4 12f Trunk LSZH PanMPO F/LC Dup Std P RoHS: Compliant | 0 |
|
$2,506.0400 | Order Now |
DISTI #
PANFZTYL7EL2SAM060
|
Heilind Electronics | OM4 12F TRUNK LSZH PANMPO FLC DUP STD P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,682.6600 / $1,864.4400 | Buy Now |
DISTI #
000000000005430923
|
Sager | Fiber Optic Cable Assemblies OM4 12f Trunk LSZH PanMPO F/LC Dup Std P Min Qty: 1 | 0 |
|
$1,833.9900 / $1,856.6300 | Buy Now |