There are no models available for this part yet.
Overview of FZTYL5E5EAAM042 by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FZTYL5E5EAAM042 by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000005430739
|
Sager | Fiber Optic Cable Assemblies OM4 12f Trunk LSZH MPO F/MPO F Type A St | 0 |
|
Buy Now |
CAD Models for FZTYL5E5EAAM042 by Panduit Corp
Part Data Attributes for FZTYL5E5EAAM042 by Panduit Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
QUICKNET
|
Application
|
DATA CENTER
|
Approvals
|
ICEA: ISO/IEC; ITU; TIA/EIA; TIC/EIA
|
Connector Side1
|
MPO FEMALE
|
Connector Side2
|
MPO FEMALE
|
Connector Support Type
|
CABLE ASSEMBLY
|
DIN Conformance
|
NO
|
Diameter
|
4.5 mm
|
IEC Conformance
|
YES
|
Length
|
42 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
12
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Shielding
|
NO
|
Wire and Cable Name
|
COMMUNICATION CABLE
|