Part Details for FZTRP7N7NANF125 by Panduit Corp
Overview of FZTRP7N7NANF125 by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FZTRP7N7NANF125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67Y2344
|
Newark | Om4 12F Interconnect Ofnp Panmpo F/Panmp |Panduit FZTRP7N7NANF125 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$773.0900 / $856.6200 | Buy Now |
DISTI #
000000000005412559
|
Sager | Fiber Optic Cable Assemblies OM4 12f Interconnect OFNP PanMPO F/PanMP | 0 |
|
Buy Now |
Part Details for FZTRP7N7NANF125
FZTRP7N7NANF125 CAD Models
FZTRP7N7NANF125 Part Data Attributes
|
FZTRP7N7NANF125
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
FZTRP7N7NANF125
Panduit Corp
Cable Assembly, 12 Conductor(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | STANDARD: IEC 60793-2-10 | |
Application | DATA CENTER | |
Approvals | IEC; TIA | |
Connector Side1 | PANMPO FEMALE | |
Connector Side2 | PANMPO FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 3 mm | |
IEC Conformance | NO | |
Length | 38.097 mm | |
MIL Conformance | NO | |
Number of Conductors | 12 | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |